
MULTI-CONTACT 23.3070-21,+ -22,+ -23,+ -24,+ -25 SOCKET, MIXED, PK5
Multi-Contact 23.3070-21,+-22,+-23,+-24,+-25 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Panel Thickness | 7mm |
| Reach SVHC Compliant | No |
| Series | SLB4-F/A |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 23.3070-21,+-22,+-23,+-24,+-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
