
MULTI-CONTACT 23.3160-21 SOCKET, 4MM, PRESS-FIT, BLK, PK5
Multi-Contact 23.3160-21 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Length | 30.5mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEB4-F/A |
| Termination | Tab |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 23.3160-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
