
MULTI-CONTACT 23.3160-22 SOCKET, 4MM, PRESS-FIT, RED, PK5
Multi-Contact 23.3160-22 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Length | 30.5mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEB4-F/A |
| Termination | Tab |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 23.3160-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.