
The AGK 40 socket contact from Multi-Contact features a current rating of 6A and a DC rated voltage of 60V. It operates within a temperature range of -25°C to 80°C and is compliant with RoHS regulations. The contact is terminated with a crimp connection and is available in black color. It is not SVHC compliant.
Sign in to ask questions about the Multi-Contact 24.0154-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 24.0154-4 technical specifications.
| Color | Black |
| Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AGK 40 |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 24.0154-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.