
MULTI-CONTACT 24.0160-4+25.0035 ADAPTOR, BLACK, PK2
Sign in to ask questions about the Multi-Contact 24.0160-4+25.0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 24.0160-4+25.0035 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | A-SLK4 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 24.0160-4+25.0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.