PV Male cable coupler 2-5mm2
Multi-Contact 32.0001-100 technical specifications.
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP67 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.