
Female Panel Mount Solar Connector Receptacle, Cable CSA4 6mm, Rated At 30A, 1000 V
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Voltage Rating | 1kV |
| RoHS | Compliant |