
MULTI-CONTACT 32.0056P0001+32.0057P0001 PLUG/SOCKET, PANEL, PV, 4-6MM
Sign in to ask questions about the Multi-Contact 32.0056P0001+32.0057P0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 32.0056P0001+32.0057P0001 technical specifications.
| Current Rating | 30A |
| Gender | Receptacle |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | MC4 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 32.0056P0001+32.0057P0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.