Multi-Contact 32.1198-15021+32.1199-15022 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 32.1198-15021+32.1199-15022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.