
PV Measuring adapter PV-AML Series Type Socket - mm² PV-AMLB4/150 Blue
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multi-Contact 32.1198-15023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Ratings | IP67 |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 32.1198-15023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.