PV Measuring adapter PV-AML Series Type Connector - mm² PV-AMLS4/150 Bla
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |