PV Measuring adapter PV-AML Series Type Connector - mm² PV-AMLS4/150 Red
Sign in to ask questions about the Multi-Contact 32.1199-15022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 32.1199-15022 technical specifications.
| Color | Red |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 32.1199-15022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.