4MM SECURITY CABLE, 1M
Multi-Contact 49.0137-10020 technical specifications.
| Color | Green, Yellow |
| Current Rating | 32A |
| Gender Type A | Female |
| Gender Type B | Female |
| Insulation Material | PVC |
| Lead Length | 100mm |
| Mount | Cable |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 49.0137-10020 to view detailed technical specifications.
No datasheet is available for this part.