
MULTI-CONTACT 60.7030-21 5M Wire, Flexivolt-2V, Black, 17 AWG, 1 mm, 258 x 0.07mm, 16 ft, 5 m
Sign in to ask questions about the Multi-Contact 60.7030-215M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 60.7030-215M technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 19A |
| Jacket Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Outside Diameter | 3.9mm |
| Reach SVHC Compliant | No |
| Test Voltage | 8kV |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 60.7030-215M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.