
MultiContact 61.7552-10025, Single Core Wiring Cable, , AWG, Green Sheath
Multi-Contact 61.7552-10025 technical specifications.
| Color | Green |
| Halogen Free | Halogen Free |
| Insulation Material | Silicone |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Outside Diameter | 2.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
