
MULTI-CONTACT 61.7613-33 TRANS Wire, Silistrom Hi-Flex, Transparent, 8 AWG, 10 mm, 2556 x 0.07mm, 32 ft, 10 m
Multi-Contact 61.7613-33TRANS technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Outside Diameter | 9mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 61.7613-33TRANS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
