Sign in to ask questions about the Multi-Contact 62.7427-110-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 62.7427-110-21 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PO |
| Mount | Cable |
| Outside Diameter | 5.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 62.7427-110-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
