
The 63.9354-21 connector from Multi-Contact features a black color with gold contact plating, a depth of 5.6mm, and a length of 18.5mm. It has two contacts and two positions, with a single row and a straight orientation. The connector has a pitch of 12mm and a width of 19.4mm. It is not Reach SVHC compliant.
Multi-Contact 63.9354-21 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Depth | 5.6mm |
| Gender | Male |
| Length | 18.5mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 12mm |
| Reach SVHC Compliant | No |
| Series | KS2 |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 63.9354-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.