
This 20-contact, 2-row socket female connector features gold contact plating and a 12mm pitch. It is rated for a DC voltage of 70V and can be solder terminated. The connector is designed for straight orientation and has a 12mm row spacing.
Multi-Contact 63.9358-21 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 12mm |
| Reach SVHC Compliant | No |
| Row Spacing | 12mm |
| Termination | Solder |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
No datasheet is available for this part.