
MULTI-CONTACT 63.9358-22 IC & Component Socket, BL2-12/20/A Series, Socket Strip, 12 mm, Gold Plated Contacts
Sign in to ask questions about the Multi-Contact 63.9358-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 63.9358-22 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 12mm |
| Reach SVHC Compliant | No |
| Row Spacing | 12mm |
| Termination | Solder |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 63.9358-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
