
MULTI-CONTACT 65.3314-21,+ -22,+-23,+ -24,+ -25,+ -29 SAFETY PLUG, 2.0MM, MULTICOLOUR
Sign in to ask questions about the Multi-Contact 65.3314-21,+-22,+-23,+-24,+-25,+-29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 65.3314-21,+-22,+-23,+-24,+-25,+-29 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | MS205-S |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.3314-21,+-22,+-23,+-24,+-25,+-29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.