Fuse connector Socket, vertical vertical Pin diameter: 2 mm Red MultiContact SLB2-F2.8 1 pc(s)
Sign in to ask questions about the Multi-Contact 65.9098-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 65.9098-22 technical specifications.
| Color | Red |
| Contact Material | Gold |
| Insulation Material | PVC |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 65.9098-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.