Jack socket Socket, vertical vertical Pin diameter: 2 mm Green MultiContact SLB2-F2.8 1 pc(s)
Multi-Contact 65.9098-25 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Insulation Material | PVC |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.