4mm plugs with component holder clear
Multi-Contact 66.9049-33 technical specifications.
| Color | Clear |
| Contact Plating | Nickel |
| Gender | Male |
| Mount | Holder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9049-33 to view detailed technical specifications.
No datasheet is available for this part.