Interconnection Device,
Multi-Contact 66.9131-22 technical specifications.
| Color | Red |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Insulation Material | PVC |
| Length | 37mm |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Pin Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XEB-1R |
| Termination | Tab |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9131-22 to view detailed technical specifications.
No datasheet is available for this part.