Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Violet MultiContact XEB-1R 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Violet |
| Contact Material | NICKEL PLATED |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |