Fixed shroud screw termination plug, 4mm
Multi-Contact 66.9196-2266.9196-21 technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Male |
| Length | 75.5mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9196-2266.9196-21 to view detailed technical specifications.
No datasheet is available for this part.