
This wire features a nickel-plated brass body with gold contact plating and polyethylene insulation. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The wire is not Reach SVHC compliant.
Sign in to ask questions about the Multi-Contact 67.9536-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 67.9536-21 technical specifications.
| Body Plating | Nickel |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 67.9536-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
