Adapter plug ø 2 mmø 4 mm black 30 VAC 60 VDC, 10 A 36 mm, A2/4, Multi-Contact
Multi-Contact A2/4 technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Insulation Material | Polyamide |
| Size | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.