Test probe ø 4 mm black 1000 V, 1 A, CAT IV, BT400 BLACK, Multi-Contact
Multi-Contact BT400black technical specifications.
| Color | Black |
| Contact Material | Steel |
| Insulation Material | Polyamide |
| Length | 106mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.