Plug-on adapter M12 ø 4 mm blue 1000 V, 1 A, CAT IV, GKSA/M12 BLUE, Multi-Contact
Multi-Contact GKSA/M12blue technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Insulation Material | Polyamide |
| Length | 62mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact GKSA/M12blue to view detailed technical specifications.
No datasheet is available for this part.