Short-circuit plug [Multi-Contact] KB1-5, 08 RED Short-circuit plug
Checking distributor stock and pricing after the page loads.
Multi-Contact KB1-5,08red technical specifications.
| Color | Red |
| Contact Material | Gold |
| Insulation Material | Polyamide |
| Length | 16mm |
| Size | 1mm |
| RoHS | Compliant |