Multi-Contact KT425-SEgreen technical specifications.
| Color | Green |
| Contact Material | Brass, Gold |
| Insulation Material | Polyamide |
| Length | 56mm |
| Pin Length | 20mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact KT425-SEgreen to view detailed technical specifications.
No datasheet is available for this part.