Socket ø 4 mm green, LB-I4Q GREEN, Multi-Contact
Sign in to ask questions about the Multi-Contact LB-I4Qgreen datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact LB-I4Qgreen technical specifications.
| Color | Green |
| Contact Material | Brass |
| Insulation Material | Polyamide |
| Length | 28mm |
| Mount | Socket |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LB-I4Qgreen to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.