Test lead ø 4 mm yellow/green 150 cm 2.5 mm² CAT I, LK425-A/X 150CM GREEN-YELLOW, Multi-Contact
Multi-Contact LK425-A/X150cmgreen-yellow technical specifications.
| Color | Green, Yellow |
| Contact Material | Brass |
| Insulation Material | PVC |
| Size | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.