Test lead ø 4 mm blue 100 cm 2.5 mm² CAT I, LK425-A 100CM BLUE, Multi-Contact
Multi-Contact LK425-A100cmblue technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Size | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.