Safety sockets [Multi-Contact] SLB2-F2, 8 BLACK Safety sockets
Multi-Contact SLB2-F2,8black technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Insulation Material | Polyamide |
| Length | 28mm |
| Size | 2mm |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.