Multi-Contact SLB4-Fwithe technical specifications.
| Color | White |
| Contact Material | Brass, Gold |
| Insulation Material | Polyamide |
| Length | 31.5mm |
| Mount | Socket |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact SLB4-Fwithe to view detailed technical specifications.
No datasheet is available for this part.