Multi-Contact SLB4-Gblack technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Insulation Material | Polyamide |
| Length | 38.5mm |
| Mount | Socket |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact SLB4-Gblack to view detailed technical specifications.
No datasheet is available for this part.