Safety test lead ø 4 mm black 50 cm 2.5 mm² CAT II / CAT III, SLK425-E 050CM BLACK, Multi-Contact
Multi-Contact SLK425-E050cmblack technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Size | 4mm |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.