
Antennas 850/900/1800/1900MHz Hinged Antenna 7"
Sign in to ask questions about the Multi-Tech Systems ANQB-1HRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Tech Systems ANQB-1HRA technical specifications.
| Frequency | 1.9GHz |
| Gain | 2dB |
| Lead Free | Lead Free |
| Length | 7inch |
| Mount | Connector |
| Number of Bands | 4 |
| Operating Frequency | 850 to 1900 MHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems ANQB-1HRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
