
Cable Assembly USB 1.5m USB Type A to USB Type B
Sign in to ask questions about the Multi-Tech Systems CA-USB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Tech Systems CA-USB technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems CA-USB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
