USB Cables / Firewire Cables USB HOST CABLE USB 2.0 A - MINI B
Multi-Tech Systems CA-USB-A-MINI-B technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems CA-USB-A-MINI-B to view detailed technical specifications.
No datasheet is available for this part.