
Cable Assembly Coaxial 0.152m SMA to MMCX F-PL
Sign in to ask questions about the Multi-Tech Systems CARSMA-MMCX-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Tech Systems CARSMA-MMCX-10 technical specifications.
| Package/Case | SMA |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 5.25inch |
| Package Quantity | 10 |
| Polarity | Reverse |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems CARSMA-MMCX-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.