
MODULE, FAX SERVER, ANALOG, 1 PORT; No. of Channels:1; Kit Features:Up to 2 GB of Storage For Incoming/Outgoing Faxes, Utilizes DTMF to Route Faxes to E-mail; SVHC:No SVHC (16-Dec-2013); Supply Voltage Range:100V to 240V
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
