Modem V.22BIS Serial Data 5V
Checking distributor stock and pricing after the page loads.
| Data Rate | 2.4Kbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 480mW |
| Weight | 1oz |
| RoHS | Compliant |