Modem, Serial Data Only, V22Bis, 2.4Kbps, 5V
Checking distributor stock and pricing after the page loads.
| Data Rate | 2.4Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 114mA |
| Max Supply Voltage | 5V |
| Memory Type | FLASH, |
| Operating Supply Current | 95mA |
| Package Quantity | 25 |
| Power Consumption | 480mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.28oz |
| RoHS | Compliant |