The MT2492SMI-92-SP is a serial interface module with a data rate of 56Kbps. It operates within a temperature range of 0 to 70°C and consumes a maximum of 480mW of power. The module is compliant with RoHS regulations and is lead free. It has a maximum output current of 114mA and a maximum supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Data Rate | 56Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Output Current | 114mA |
| Max Supply Voltage | 5V |
| Operating Supply Current | 95mA |
| Package Quantity | 25 |
| Power Consumption | 480mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.28oz |
| RoHS | Compliant |