Modem Module 33.6Kbps Data 3.3V
Multi-Tech Systems MT2492SMI-L-34 technical specifications.
| Data Rate | 33.6Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 310mW |
| Radiation Hardening | No |
| Series | SocketModem® |
| Weight | 1oz |
| RoHS | Compliant |
No datasheet is available for this part.