
The MT2492SMI-L-34-SP is a serial interface module from Multi-Tech Systems with a data rate of 33.6Kbps. It operates within a temperature range of 0°C to 70°C and consumes 310mW of power. The module has a maximum output current of 95mA and requires an operating supply voltage of 3.3V. It is available in a package quantity of 25 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multi-Tech Systems MT2492SMI-L-34-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 33.6Kbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Output Current | 95mA |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Power Consumption | 310mW |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT2492SMI-L-34-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
